


RP600-15-100-S-F | |
|---|---|
DigiKey Part Number | 3109-RP600-15-100-S-F-ND |
Manufacturer | |
Manufacturer Product Number | RP600-15-100-S-F |
Description | LINE FILTER 100VAC/VDC 15A CHASS |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 15 A 100V 100V Two Stage Threaded Post (M5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Two Stage | |
Voltage - Rated DC | 100V | |
Voltage - Rated AC | 100V | |
Current | 15 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CE, CSA, cURus, ENEC, SEMKO | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M5) | |
Inductance | - | |
Base Product Number |

