


RP330-250-0-S | |
|---|---|
DigiKey Part Number | 3109-RP330-250-0-S-ND |
Manufacturer | |
Manufacturer Product Number | RP330-250-0-S |
Description | LINE FLTR 480VAC 250A CHASS MNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 250 A 480V 50/60Hz Two Stage Threaded Post (M10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 480V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 3.5 kV | |
Current | 250 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, cURus, ENEC, SEMKO | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M10) | |
Inductance | - | |
Base Product Number |

