


RP240-50-10-W | |
|---|---|
DigiKey Part Number | 3109-RP240-50-10-W-ND |
Manufacturer | |
Manufacturer Product Number | RP240-50-10-W |
Description | LINE FILTER 250VAC 50A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 50 A 250V 50/60Hz Two Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 50 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, SEMKO | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | - | |
Base Product Number |

