
PWB-5005 | |
|---|---|
DigiKey Part Number | 2622-PWB-5005-ND |
Manufacturer | |
Manufacturer Product Number | PWB-5005 |
Description | AC/DC CONVERTER 24V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 230mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 230mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial), Medical | |
Features | Universal Input | |
Operating Temperature | 0°C ~ 50°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.00" L x 1.01" W x 0.60" H (50.8mm x 25.6mm x 15.2mm) | |
Approval Agency | CB, CE, cURus, UL | |
Standard Number | 60601-1; 60950-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Weight | - |

