Enclosed AC DC Converters 2 Output 5V 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMK150D-BE

DigiKey Part Number
2622-PMK150D-BE-ND
Manufacturer
Manufacturer Product Number
PMK150D-BE
Description
150W Enclosed Switching Power Su
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 5V 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
24V
Current - Output 1
15 A
Current - Output 2
3.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4242 V
Efficiency
75%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
PFC, Universal Input
Mounting Type
-
Size / Dimension
5.50" L x 3.17" W x 1.60" H (139.7mm x 80.5mm x 40.6mm)
Approval Agency
CB, cUL, UL
Standard Number
60950-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Astrodyne TDI (Electromechanical - Power Supply)
A separate £37.40 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.