
BSM550-280-BET-S00 | |
|---|---|
DigiKey Part Number | 2622-BSM550-280-BET-S00-ND |
Manufacturer | |
Manufacturer Product Number | BSM550-280-BET-S00 |
Description | AC/DC CONVERTER 28V 549W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 80 ~ 275 VAC, 110 ~ 380 VDC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 92% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.00" L x 4.36" W x 1.58" H (177.8mm x 110.7mm x 40.1mm) |
Voltage - Input 80 ~ 275 VAC, 110 ~ 380 VDC | Approval Agency CB, cTUVus, TUV |
Voltage - Output 1 28V | Standard Number 60601-1 |
Current - Output 1 19.6 A | Minimum Load Required No |
Power (Watts) | Base Product Number |

