Image for Y204P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y204P

DigiKey Part Number
358-Y204P-ND
Manufacturer
Manufacturer Product Number
Y204P
Description
TOOL DIE SET M22520/5-09
Customer Reference
Detailed Description
Tool Die Set For Coaxial Connectors
Product Attributes
Type
Description
Select All
Category
Manufacturer
Astro Tool Corp
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Coaxial Connectors
Specifications
Hex - 0.068", 0.178"
Compatible Tools
620175
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.