
613289 | |
|---|---|
DigiKey Part Number | 613289-ND |
Manufacturer | |
Manufacturer Product Number | 613289 |
Description | TOOL DIE SET CHS .372" |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF Connectors | |
Specifications | Hex - 0.372" | |
Compatible Tools | 612648 | |
Cable Group | - |


