


H1KXH-6036G | |
|---|---|
DigiKey Part Number | H1KXH-6036G-ND |
Manufacturer | |
Manufacturer Product Number | H1KXH-6036G |
Description | IDC CBL - HHPK60H/AE60G/X |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.14000 | £8.14 |
| 10 | £7.32100 | £73.21 |
| 25 | £6.89680 | £172.42 |
| 50 | £6.71980 | £335.99 |
| 100 | £6.54310 | £654.31 |
| 250 | £5.83572 | £1,458.93 |
| 500 | £5.48204 | £2,741.02 |
| 1,000 | £4.84540 | £4,845.40 |
| Unit Price without VAT: | £8.14000 |
|---|---|
| Unit Price with VAT: | £9.76800 |


