Direct

AWP2-16-7240-T-R | |
|---|---|
DigiKey Part Number | HTA16H-ND |
Manufacturer | |
Manufacturer Product Number | AWP2-16-7240-T-R |
Description | CONN SOCKET 16POS IDC GOLD |
Customer Reference | |
Detailed Description | 16 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Base Product Number |





