AWP06-8541-T-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 0
Unit Price: £0.40262
Datasheet
Image for AWP06-8541-T-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWP06-8541-T-R

DigiKey Part Number
AWP06-8541-T-R-ND
Manufacturer
Manufacturer Product Number
AWP06-8541-T-R
Description
CONN SOCKET 6POS IDC TIN
Customer Reference
Detailed Description
6 Position Rectangular Socket Connector IDC Tin
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
6
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through, Strain Relief
Contact Finish
Tin
Contact Finish Thickness
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes