14 Position Rectangular Header Connector IDC Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWH 14G-E232-IDC

DigiKey Part Number
AWH14G-E232-IDC-ND
Manufacturer
Manufacturer Product Number
AWH 14G-E232-IDC
Description
CONN HEADER 14POS IDC GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Header Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Assmann WSW Components
Mounting Type
Panel Mount
Packaging
Tube
Fastening Type
Latch Lock/Eject Hooks, Long
Part Status
Active
Cable Termination
IDC
Connector Type
Header
Wire Type
Ribbon Cable
Contact Type
Male Pin
Features
Feed Through
Number of Positions
14
Contact Finish
Gold
Pitch
0.100" (2.54mm)
Color
Gray
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£2.76000£2.76
11£2.33000£25.63
33£2.15606£71.15
55£2.07964£114.38
110£1.98036£217.84
253£1.86727£472.42
506£1.77816£899.75
1,001£1.69464£1,696.33
2,508£1.58839£3,983.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.76000
Unit Price with VAT:£3.31200