SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWBR-400-02-RT1

DigiKey Part Number
AE11586-ND
Manufacturer
Manufacturer Product Number
AWBR-400-02-RT1
Description
LED CONNECTOR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
AWBR-400-02-RT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.157" (4.00mm)
Manufacturer
Assmann WSW Components
Wire Gauge
18-20 AWG
Packaging
Tube
Contact Material
Phosphor Bronze
Part Status
Active
Contact Finish
Tin
Style
Board to Cable/Wire
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Connector Type
Receptacle, Poke-In Wire
Operating Temperature
-40°C ~ 105°C
Number of Positions
2
Current Rating (Amps)
9A
Mounting Type
Through Hole, Right Angle
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 748
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£0.71000£0.71
72£0.38208£27.51
144£0.35194£50.68
504£0.30831£155.39
1,008£0.28913£291.44
2,016£0.27284£550.05
5,040£0.25505£1,285.45
10,008£0.24407£2,442.65
25,056£0.23196£5,811.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.71000
Unit Price with VAT:£0.85200