Similar
Direct

AU-Y1006-2-R | |
|---|---|
DigiKey Part Number | AE10332-ND |
Manufacturer | |
Manufacturer Product Number | AU-Y1006-2-R |
Description | CONN RCPT USB2.0 TYPEA 4P SMD RA |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Features Board Lock |
Packaging Tray | Operating Temperature -55°C ~ 85°C |
Part Status Obsolete | Number of Ports 1 |
Connector Type USB-A (USB TYPE-A) | Current Rating (Amps) 1.5A |
Number of Contacts 4 | Mating Cycles 1500 |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Brass |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AU-Y1006-2 | Assmann WSW Components | 10,251 | AE11187-ND | £0.74000 | Similar |
| 1002-002-01100 | CNC Tech | 4,650 | 1175-1016-ND | £0.88000 | Direct |



