
APC 01-B | |
|---|---|
DigiKey Part Number | 123-APC01-B-ND |
Manufacturer | |
Manufacturer Product Number | APC 01-B |
Description | SINGLE CONTACT, ON METAL STRIP, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector Standard Tail Solder |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.043" (1.09mm) |
Manufacturer Assmann WSW Components | Flange Diameter 0.071" (1.80mm) |
Packaging Bag | Socket Depth 0.146" (3.71mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Gold |
Termination Solder | Contact Finish Thickness Flash |
Length - Overall 0.165" (4.19mm) | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160,000 | £0.07988 | £12,780.80 |
| Unit Price without VAT: | £0.07988 |
|---|---|
| Unit Price with VAT: | £0.09586 |

