
AK673-3 | |
|---|---|
DigiKey Part Number | 123-AK673-3-ND |
Manufacturer | |
Manufacturer Product Number | AK673-3 |
Description | CABLE USB B-B MALE DBL SHIELD 3M |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable B Male to B Male 9.84' (3.00m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 1.1 (USB 1.0) | |
Transfer Rate | 12Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Beige | |
Features | - |


