
AK670M/2-1-GR | |
|---|---|
DigiKey Part Number | AK670M/2-1-GR-ND |
Manufacturer | |
Manufacturer Product Number | AK670M/2-1-GR |
Description | CBL USB2.0 A PLG-MIN B PLG 3.28' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male (4 pos) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge |




