Similar

AFFC-050-18-076-11 | |
|---|---|
DigiKey Part Number | AFFC-050-18-076-11-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-050-18-076-11 |
Description | CABLE FFC/FPC 18POS 0.5MM 3" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 18 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.91002 | £1,820.04 |
| Unit Price without VAT: | £0.91002 |
|---|---|
| Unit Price with VAT: | £1.09202 |


