ACOV-SUB-50MB38 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: £14.55000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: £20.02660
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: £15.14000
Datasheet

Parametric Equivalent


HARTING
In Stock: 50
Unit Price: £17.62000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: £15.05000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 22
Unit Price: £19.30000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: £13.25800
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: £5.00653
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: £6.68000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 112
Unit Price: £12.47000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £9.19000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 300
Unit Price: £10.84000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7
Unit Price: £10.75000
Datasheet

Parametric Equivalent


WEE
In Stock: 36
Unit Price: £10.11933
Datasheet
50 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACOV-SUB-50MB38

DigiKey Part Number
AE11549-ND
Manufacturer
Manufacturer Product Number
ACOV-SUB-50MB38
Description
CONN BACKSHELL 50POS 180DEG SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
ACOV-SUB-50MB38 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
50
Compatible Shell Size
D
Compatible D-Sub Size
50pos and HD78pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£12.81000£12.81
10£10.89100£108.91
25£10.20840£255.21
50£9.72120£486.06
100£9.25740£925.74
250£8.67832£2,169.58
500£8.26454£4,132.27
Manufacturers Standard Package
Unit Price without VAT:£12.81000
Unit Price with VAT:£15.37200