
A-WBH-S001DG-20CB02 | |
|---|---|
DigiKey Part Number | 123-A-WBH-S001DG-20CB02-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-S001DG-20CB02 |
Description | WIRE-TO-BOARD, HOUSING, 4.20MM, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.53000 | £1.53 |
| 10 | £1.29400 | £12.94 |
| 25 | £1.21240 | £30.31 |
| 50 | £1.15460 | £57.73 |
| 100 | £1.09930 | £109.93 |
| 250 | £1.03048 | £257.62 |
| 500 | £0.98130 | £490.65 |
| 2,000 | £0.88989 | £1,779.78 |
| 4,000 | £0.84745 | £3,389.80 |
| Unit Price without VAT: | £1.53000 |
|---|---|
| Unit Price with VAT: | £1.83600 |

