
A-WBH-S001DG-14CB02 | |
|---|---|
DigiKey Part Number | 123-A-WBH-S001DG-14CB02-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-S001DG-14CB02 |
Description | WIRE-TO-BOARD, HOUSING, 4.20MM, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.98900 | £9.89 |
| 25 | £0.92680 | £23.17 |
| 50 | £0.88260 | £44.13 |
| 100 | £0.84040 | £84.04 |
| 250 | £0.78772 | £196.93 |
| 500 | £0.75010 | £375.05 |
| 2,000 | £0.68021 | £1,360.42 |
| 4,000 | £0.64777 | £2,591.08 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

