
A-WBH-S001DG-08CB02 | |
|---|---|
DigiKey Part Number | 123-A-WBH-S001DG-08CB02-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-S001DG-08CB02 |
Description | WIRE-TO-BOARD, HOUSING, 4.20MM, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.80000 | £0.80 |
| 10 | £0.68100 | £6.81 |
| 25 | £0.63840 | £15.96 |
| 50 | £0.60780 | £30.39 |
| 100 | £0.57880 | £57.88 |
| 250 | £0.54252 | £135.63 |
| 500 | £0.51658 | £258.29 |
| 2,000 | £0.46844 | £936.88 |
| 4,000 | £0.44609 | £1,784.36 |
| Unit Price without VAT: | £0.80000 |
|---|---|
| Unit Price with VAT: | £0.96000 |

