
A-WBH-P002EG-16CB01 | |
|---|---|
DigiKey Part Number | 123-A-WBH-P002EG-16CB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-P002EG-16CB01 |
Description | WIRE-TO-BOARD, HOUSING, 3.96MM, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug 0.156" (3.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,600 | £0.17376 | £973.06 |
| Unit Price without VAT: | £0.17376 |
|---|---|
| Unit Price with VAT: | £0.20851 |

