Image for A-WBH-M002EG-05CB03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-WBH-M002EG-05CB03

DigiKey Part Number
123-A-WBH-M002EG-05CB03-ND
Manufacturer
Manufacturer Product Number
A-WBH-M002EG-05CB03
Description
WIRE-TO-BOARD, HOUSING, 2.54MM,
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Plug White 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.