Parametric Equivalent
Parametric Equivalent

A-WBH-G004EG-07CB01 | |
|---|---|
DigiKey Part Number | 123-A-WBH-G004EG-07CB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-G004EG-07CB01 |
Description | WIRE-TO-BOARD, HOUSING, 1.50MM, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug White 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02438 | £243.80 |
| Unit Price without VAT: | £0.02438 |
|---|---|
| Unit Price with VAT: | £0.02926 |

