A-WBH-D007EG-13CB02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: £0.10078
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: £0.23242

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: £0.08438

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 10,000
Unit Price: £0.29000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £0.19344
Datasheet
Image for A-WBH-D007EG-13CB02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-WBH-D007EG-13CB02

DigiKey Part Number
123-A-WBH-D007EG-13CB02-ND
Manufacturer
Manufacturer Product Number
A-WBH-D007EG-13CB02
Description
WIRE-TO-BOARD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
13 Rectangular Connectors - Housings Plug White 0.049" (1.25mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10,000£0.17969£1,796.90
Manufacturers Standard Package
Unit Price without VAT:£0.17969
Unit Price with VAT:£0.21563