
A-WBH-AA001EG-09IB01 | |
|---|---|
DigiKey Part Number | 123-A-WBH-AA001EG-09IB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-AA001EG-09IB01 |
Description | WIRE-TO-BOARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Black 0.024" (0.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.024" (0.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | IDC | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.22640 | £2,264.00 |
| Unit Price without VAT: | £0.22640 |
|---|---|
| Unit Price with VAT: | £0.27168 |

