
A-USBC-32F1-EA-GRR04 | |
|---|---|
DigiKey Part Number | 123-A-USBC-32F1-EA-GRR04-ND |
Manufacturer | |
Manufacturer Product Number | A-USBC-32F1-EA-GRR04 |
Description | CONN RCPT USB3.2 TYPC 24P SMD RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 1.5A, 5A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.29000 | £3.29 |
| 10 | £2.79400 | £27.94 |
| 25 | £2.61800 | £65.45 |
| 50 | £2.49300 | £124.65 |
| 100 | £2.37390 | £237.39 |
| 250 | £2.22536 | £556.34 |
| 700 | £2.06946 | £1,448.62 |
| 1,400 | £1.97075 | £2,759.05 |
| 2,800 | £1.87680 | £5,255.04 |
| Unit Price without VAT: | £3.29000 |
|---|---|
| Unit Price with VAT: | £3.94800 |

