Image for A-TB762-HG05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB762-HG05

DigiKey Part Number
A-TB762-HG05-ND
Manufacturer
Manufacturer Product Number
A-TB762-HG05
Description
TERM BLOCK 5POS 45DEG 7.62MM PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A-TB762-HG05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.300" (7.62mm)
Mating Orientation
45° (135°) Angle with Board
Current
15 A
Voltage
300 V
Wire Gauge
12-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless
Features
Interlocking (Side)
Color
-
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,000£0.96964£1,939.28
Unit Price without VAT:£0.96964
Unit Price with VAT:£1.16357