A-TB508-VJ06V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: £1.18382
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: £0.71872
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: £0.71825
Datasheet
Image for A-TB508-VJ06V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB508-VJ06V

DigiKey Part Number
A-TB508-VJ06V-ND
Manufacturer
Manufacturer Product Number
A-TB508-VJ06V
Description
TERM BLK 6POS TOP ENT 5.08MM PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A-TB508-VJ06V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.200" (5.08mm)
Mating Orientation
Vertical with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
-
Clamp Material - Plating
Brass - Tin Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,000£0.89629£1,792.58
Unit Price without VAT:£0.89629
Unit Price with VAT:£1.07555