Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-TB500-VJ03V | |
|---|---|
DigiKey Part Number | A-TB500-VJ03V-ND |
Manufacturer | |
Manufacturer Product Number | A-TB500-VJ03V |
Description | TERM BLK 3POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB500-VJ03V Models |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 3 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 282862-3 | TE Connectivity AMP Connectors | 611 | A135938-ND | £1.93000 | Parametric Equivalent |
| 691215700003 | Würth Elektronik | 327 | 732-691215700003-ND | £2.34000 | Parametric Equivalent |
| OSTVJ030150 | On Shore Technology Inc. | 0 | OSTVJ030150-ND | £0.60896 | Parametric Equivalent |
| VJ0301500000G | Amphenol Anytek | 0 | VJ0301500000G-ND | £0.40511 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.58283 | £1,165.66 |
| Unit Price without VAT: | £0.58283 |
|---|---|
| Unit Price with VAT: | £0.69940 |



