A-TB350-TE17 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: £0.90647
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: £0.93516
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: £0.86071
Datasheet
Image for A-TB350-TE17 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB350-TE17

DigiKey Part Number
A-TB350-TE17-ND
Manufacturer
Manufacturer Product Number
A-TB350-TE17
Description
TERM BLK 17P SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
17 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A-TB350-TE17 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
17
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
125 V
Wire Gauge
16-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Black
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.2 Nm (1.7 Lb-In)
Screw Thread
M2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,000£1.30482£2,609.64
Unit Price without VAT:£1.30482
Unit Price with VAT:£1.56578