
A-PC0302-050009-01 | |
|---|---|
DigiKey Part Number | 123-A-PC0302-050009-01-ND |
Manufacturer | |
Manufacturer Product Number | A-PC0302-050009-01 |
Description | POWERCORD, 5000MM, H05VV-F 3G 0. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.40' (5.00m) Power Cord Black IEC 884/CEE7-VII, Right Angle To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 884/CEE7-VII, Right Angle | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 16.40' (5.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.69000 | £13.69 |
| 10 | £11.64000 | £116.40 |
| 25 | £10.91120 | £272.78 |
| 50 | £10.39040 | £519.52 |
| 100 | £9.89460 | £989.46 |
| 250 | £9.27564 | £2,318.91 |
| 500 | £8.83340 | £4,416.70 |
| Unit Price without VAT: | £13.69000 |
|---|---|
| Unit Price with VAT: | £16.42800 |

