
A-MJH-8-EA-PTP-S10 | |
|---|---|
DigiKey Part Number | 123-A-MJH-8-EA-PTP-S10-ND |
Manufacturer | |
Manufacturer Product Number | A-MJH-8-EA-PTP-S10 |
Description | MODULAR, RJ45, 1,02MM, 8PIN, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.33000 | £1.33 |
| 10 | £1.13200 | £11.32 |
| 25 | £1.06080 | £26.52 |
| 70 | £0.98643 | £69.05 |
| 140 | £0.93929 | £131.50 |
| 280 | £0.89443 | £250.44 |
| 560 | £0.85173 | £476.97 |
| 1,050 | £0.81478 | £855.52 |
| 2,520 | £0.76599 | £1,930.29 |
| Unit Price without VAT: | £1.33000 |
|---|---|
| Unit Price with VAT: | £1.59600 |

