
A-MJH-8-EA-KTP-S6 | |
|---|---|
DigiKey Part Number | 123-A-MJH-8-EA-KTP-S6-ND |
Manufacturer | |
Manufacturer Product Number | A-MJH-8-EA-KTP-S6 |
Description | MODULAR, RJ45, 1.27MM, 8PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.88000 | £1.88 |
| 10 | £1.59300 | £15.93 |
| 25 | £1.49360 | £37.34 |
| 70 | £1.38857 | £97.20 |
| 140 | £1.32221 | £185.11 |
| 280 | £1.25904 | £352.53 |
| 560 | £1.19893 | £671.40 |
| 1,050 | £1.14694 | £1,204.29 |
| 2,520 | £1.07829 | £2,717.29 |
| Unit Price without VAT: | £1.88000 |
|---|---|
| Unit Price with VAT: | £2.25600 |

