
A-M08A04MST0500501 | |
|---|---|
DigiKey Part Number | 123-A-M08A04MST0500501-ND |
Manufacturer | |
Manufacturer Product Number | A-M08A04MST0500501 |
Description | CIRC CBL 4POS RCPT TO WIRE 1.64' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual Wires with Terminals | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.36000 | £11.36 |
| 10 | £9.65300 | £96.53 |
| 25 | £9.04840 | £226.21 |
| 50 | £8.61640 | £430.82 |
| 100 | £8.20530 | £820.53 |
| 300 | £7.59370 | £2,278.11 |
| 500 | £7.32518 | £3,662.59 |
| 1,000 | £6.97605 | £6,976.05 |
| Unit Price without VAT: | £11.36000 |
|---|---|
| Unit Price with VAT: | £13.63200 |

