
A-M08A04MST03016BK00 | |
|---|---|
DigiKey Part Number | 123-A-M08A04MST03016BK00-ND |
Manufacturer | |
Manufacturer Product Number | A-M08A04MST03016BK00 |
Description | CIRC CBL 4POS PLUG TO WIRE 0.98' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.98' (300.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.47000 | £9.47 |
| 10 | £8.04700 | £80.47 |
| 25 | £7.54240 | £188.56 |
| 50 | £7.18220 | £359.11 |
| 100 | £6.83950 | £683.95 |
| 250 | £6.41148 | £1,602.87 |
| 500 | £6.10576 | £3,052.88 |
| 1,000 | £5.81473 | £5,814.73 |
| Unit Price without VAT: | £9.47000 |
|---|---|
| Unit Price with VAT: | £11.36400 |

