
A-M08A03MST0500501 | |
|---|---|
DigiKey Part Number | 123-A-M08A03MST0500501-ND |
Manufacturer | |
Manufacturer Product Number | A-M08A03MST0500501 |
Description | CIRC CBL 3POS RCPT TO WIRE 1.64' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual Wires with Terminals | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.07000 | £11.07 |
| 10 | £9.40800 | £94.08 |
| 25 | £8.81880 | £220.47 |
| 50 | £8.39780 | £419.89 |
| 100 | £7.99710 | £799.71 |
| 300 | £7.40103 | £2,220.31 |
| 500 | £7.13934 | £3,569.67 |
| 1,000 | £6.79905 | £6,799.05 |
| Unit Price without VAT: | £11.07000 |
|---|---|
| Unit Price with VAT: | £13.28400 |

