



A-HDF 15 PP-WP | |
|---|---|
DigiKey Part Number | AE10115-ND |
Manufacturer | |
Manufacturer Product Number | A-HDF 15 PP-WP |
Description | CONN D-SUB HD RCPT 15POS PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock | |
Termination | Solder | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.12000 | £11.12 |
| 10 | £9.45000 | £94.50 |
| 30 | £8.74533 | £262.36 |
| 60 | £8.32817 | £499.69 |
| 120 | £7.93083 | £951.70 |
| 270 | £7.49004 | £2,022.31 |
| 510 | £7.16175 | £3,652.49 |
| 1,020 | £6.82034 | £6,956.75 |
| Unit Price without VAT: | £11.12000 |
|---|---|
| Unit Price with VAT: | £13.34400 |

