A-DF09LL-TL-B-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 56,316
Unit Price: £0.38000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £1.32000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 23,248
Unit Price: £0.58000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 4
Unit Price: £1.91000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3,370
Unit Price: £1.15000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 21
Unit Price: £9.06000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 360
Unit Price: £1.14000
Datasheet

Similar


JST Sales America Inc.
In Stock: 0
Unit Price: £1.37080
Datasheet
9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-DF09LL-TL-B-R

DigiKey Part Number
AE10926-ND
Manufacturer
Manufacturer Product Number
A-DF09LL-TL-B-R
Description
CONN D-SUB RCPT 9POS SOLDER CUP
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
250V
Color
White
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes