
A-DD 25 B-3-UNC | |
|---|---|
DigiKey Part Number | 123-A-DD25B-3-UNC-ND |
Manufacturer | |
Manufacturer Product Number | A-DD 25 B-3-UNC |
Description | CONN D-SUB RCPT/PLG 25P R/A SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25, 25 Position D-Sub - Stacked Receptacle, Female Socket ; Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket ; Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2, 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B); 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.33000 | £6.33 |
| 20 | £5.12400 | £102.48 |
| 40 | £4.87925 | £195.17 |
| 60 | £4.74167 | £284.50 |
| 100 | £4.57380 | £457.38 |
| 260 | £4.27565 | £1,111.67 |
| 500 | £4.08302 | £2,041.51 |
| 1,000 | £3.88832 | £3,888.32 |
| Unit Price without VAT: | £6.33000 |
|---|---|
| Unit Price with VAT: | £7.59600 |

