Image for A-BL254-EG-G19D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-BL254-EG-G19D

DigiKey Part Number
123-A-BL254-EG-G19D-ND
Manufacturer
Manufacturer Product Number
A-BL254-EG-G19D
Description
FEMALE HEADER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
19 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
EDA/CAD Models
A-BL254-EG-G19D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.335" (8.50mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Shape
Square
Contact Material
Brass
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
6,080£0.23562£1,432.57
Unit Price without VAT:£0.23562
Unit Price with VAT:£0.28274