Battery Holder (Open) Coin, 12.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-BAT-CH-C1-EA-ZTP2

DigiKey Part Number
123-A-BAT-CH-C1-EA-ZTP2-ND
Manufacturer
Manufacturer Product Number
A-BAT-CH-C1-EA-ZTP2
Description
BATTERY HOLDER COIN 12MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 12.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
1220
Mounting Type
PCB, Through Hole
Termination Style
SMD (SMT) Tab
Features
-
Height Above Board
0.217" (5.50mm)
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
18,000£0.16657£2,998.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.16657
Unit Price with VAT:£0.19988