
A-57/36 F | |
|---|---|
DigiKey Part Number | 123-A-57/36F-ND |
Manufacturer | |
Manufacturer Product Number | A-57/36 F |
Description | CENTRONICS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector Through Hole Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | Housing/Shell (Unthreaded) | |
Type | - | |
Features | Bail Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | £2.31827 | £1,205.50 |
| Unit Price without VAT: | £2.31827 |
|---|---|
| Unit Price with VAT: | £2.78192 |

