
HW322B | |
|---|---|
DigiKey Part Number | 974-HW322BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HW322B |
Description | SEN HALL EFFECT ANLG VOLT 4-SIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | HW322B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | - | |
Current - Supply (Max) | 20mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 110°C | |
Features | - | |
Supplier Device Package | 4-SIP | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.56152 | £280.76 |
| Unit Price without VAT: | £0.56152 |
|---|---|
| Unit Price with VAT: | £0.67382 |

