
EW500 | |
|---|---|
DigiKey Part Number | EW500TR-ND - Tape & Reel (TR) EW500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EW500 |
Description | MAGNETIC SWITCH LATCH 3SIP |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | EW500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 20mT Trip, -20mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 4.5V ~ 18V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 15mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -20°C ~ 115°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.60666 | £303.33 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

