Hall Effect Sensor Single Axis 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EQ732L

DigiKey Part Number
EQ732LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EQ732L
Description
SEN HALL EFFECT ANLG VOLT 3-SIP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis 3-SIP
Datasheet
 Datasheet
EDA/CAD Models
EQ732L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
3V ~ 5.5V
Current - Supply (Max)
12mA
Current - Output (Max)
1.2mA
Resolution
-
Bandwidth
190kHz
Operating Temperature
-40°C ~ 100°C
Features
-
Supplier Device Package
3-SIP
Mounting Type
Through Hole
Package / Case
3-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.98858£494.29
Manufacturers Standard Package
Unit Price without VAT:£0.98858
Unit Price with VAT:£1.18630