
CZ3724 | |
|---|---|
DigiKey Part Number | 974-CZ3724TR-ND - Tape & Reel (TR) 974-CZ3724CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CZ3724 |
Description | CURRENT SEN HE/OL 103.4A 10-SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 103.4A 1 Channel Hall Effect, Open Loop Unidirectional 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 40mV/A | |
Frequency | - | |
Linearity | - | |
Accuracy | ±1.7% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 1µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads | |
Supplier Device Package | 10-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.76000 | £6.76 |
| 5 | £6.11200 | £30.56 |
| 10 | £5.86900 | £58.69 |
| 25 | £5.57960 | £139.49 |
| 50 | £5.38180 | £269.09 |
| 100 | £5.20040 | £520.04 |
| 500 | £4.85178 | £2,425.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £4.69903 | £4,699.03 |
| Unit Price without VAT: | £6.76000 |
|---|---|
| Unit Price with VAT: | £8.11200 |

