


AK7017VQ | |
|---|---|
DigiKey Part Number | 974-AK7017VQ-ND |
Manufacturer | |
Manufacturer Product Number | AK7017VQ |
Description | HiFi4 DSP and SRCs |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | DSP Digital Signal Processor (DSP) 491.52MHz 100-HLQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DSP | |
Interface | I2C, I2S, SPI, TDM, UART/USART | |
Clock Rate | 491.52MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 1MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 0.9V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP Exposed Pad | |
Supplier Device Package | 100-HLQFP (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.08000 | £13.08 |
| 10 | £10.38400 | £103.84 |
| 25 | £9.71200 | £242.80 |
| 100 | £8.97280 | £897.28 |
| 250 | £8.62040 | £2,155.10 |
| Unit Price without VAT: | £13.08000 |
|---|---|
| Unit Price with VAT: | £15.69600 |

