AK6480AF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 300
Unit Price: £0.44000
Datasheet

Similar


ABLIC Inc.
In Stock: 7,763
Unit Price: £0.39000
Datasheet
EEPROM Memory IC 8Kbit SPI 1 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK6480AF

DigiKey Part Number
AK6480AFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AK6480AF
Description
IC EEPROM 8KBIT SPI 1MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit SPI 1 MHz 8-SOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 16
Memory Interface
SPI
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes